


SPN-7 | |
|---|---|
DigiKey Part Number | RPC1869-ND |
Manufacturer | |
Manufacturer Product Number | SPN-7 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.438" (11.13mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 0.438" (11.13mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.650" (16.51mm) | |
Height | - | |
Panel Hole Size | 0.266" (6.76mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Santoprene Protective Coating | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | 0.620" (15.75mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,68800 Kč | 186,88 Kč |
| 25 | 17,52080 Kč | 438,02 Kč |
| 50 | 16,68080 Kč | 834,04 Kč |
| 100 | 15,88500 Kč | 1 588,50 Kč |
| 250 | 14,88928 Kč | 3 722,32 Kč |
| 500 | 14,17784 Kč | 7 088,92 Kč |
| 1 000 | 13,50087 Kč | 13 500,87 Kč |
| 2 500 | 12,65558 Kč | 31 638,95 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |




