


SPNW-6 | |
|---|---|
DigiKey Part Number | RPC3232-ND |
Manufacturer | |
Manufacturer Product Number | SPNW-6 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 0.375" (9.53mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 0.375" (9.53mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.750" (19.05mm) | |
Height | - | |
Panel Hole Size | 0.409" (10.39mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Neoprene Protective Coating | |
Screw Size | 3/8" (M10) | |
Bundle Center to Mounting Center | 0.690" (17.53mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 22,46800 Kč | 224,68 Kč |
| 25 | 21,05680 Kč | 526,42 Kč |
| 50 | 20,05300 Kč | 1 002,65 Kč |
| 100 | 19,09560 Kč | 1 909,56 Kč |
| 300 | 17,66843 Kč | 5 300,53 Kč |
| 500 | 17,04282 Kč | 8 521,41 Kč |
| 1 000 | 16,22914 Kč | 16 229,14 Kč |
| 2 500 | 15,21322 Kč | 38 033,05 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



