Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Supporting your Project: Printed Circuit Board Solutions

SPN-10

DigiKey Part Number
RPC1405-ND
Manufacturer
Manufacturer Product Number
SPN-10
Description
CBL CLAMP P-TYPE FASTENER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.625" (15.88mm)
Datasheet
 Datasheet
EDA/CAD Models
SPN-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
Cushioned
Opening Size
0.625" (15.88mm)
Mounting Type
Fastener
Material
Steel
Color
Black, Silver
Length
-
Width
0.650" (16.51mm)
Height
-
Panel Hole Size
0.266" (6.76mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
Santoprene Protective Coating
Screw Size
1/4" (M6)
Bundle Center to Mounting Center
0.780" (19.81mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 203
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,15000 Kč24,15 Kč
1020,49400 Kč204,94 Kč
2519,20880 Kč480,22 Kč
5018,29340 Kč914,67 Kč
10017,41780 Kč1 741,78 Kč
25016,32636 Kč4 081,59 Kč
50015,54650 Kč7 773,25 Kč
1 00014,80422 Kč14 804,22 Kč
2 50013,87741 Kč34 693,53 Kč
Manufacturers Standard Package
Unit Price without VAT:24,15000 Kč
Unit Price with VAT:29,22150 Kč