


SPN-16 | |
|---|---|
DigiKey Part Number | RPC1868-ND |
Manufacturer | |
Manufacturer Product Number | SPN-16 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 1.000" (25.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 1.000" (25.40mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.650" (16.51mm) | |
Height | - | |
Panel Hole Size | 0.266" (6.76mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Santoprene Protective Coating | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | 0.960" (24.38mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,51000 Kč | 27,51 Kč |
| 10 | 23,37100 Kč | 233,71 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 50 | 20,86360 Kč | 1 043,18 Kč |
| 100 | 19,86620 Kč | 1 986,62 Kč |
| 300 | 18,38233 Kč | 5 514,70 Kč |
| 500 | 17,73156 Kč | 8 865,78 Kč |
| 1 000 | 16,88470 Kč | 16 884,70 Kč |
| 2 500 | 15,82779 Kč | 39 569,47 Kč |
| Unit Price without VAT: | 27,51000 Kč |
|---|---|
| Unit Price with VAT: | 33,28710 Kč |


