


SPN-20 | |
|---|---|
DigiKey Part Number | RPC1407-ND |
Manufacturer | |
Manufacturer Product Number | SPN-20 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black, Silver Fastener 1.250" (31.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPN-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | Cushioned | |
Opening Size | 1.250" (31.75mm) | |
Mounting Type | Fastener | |
Material | Steel | |
Color | Black, Silver | |
Length | - | |
Width | 0.650" (16.51mm) | |
Height | - | |
Panel Hole Size | 0.266" (6.76mm) | |
Material Thickness | 0.031" (0.80mm) | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | Santoprene Protective Coating | |
Screw Size | 1/4" (M6) | |
Bundle Center to Mounting Center | 1.110" (28.19mm) | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 33,24000 Kč | 332,40 Kč |
| 25 | 31,15280 Kč | 778,82 Kč |
| 50 | 29,66600 Kč | 1 483,30 Kč |
| 100 | 28,24650 Kč | 2 824,65 Kč |
| 300 | 26,13830 Kč | 7 841,49 Kč |
| 500 | 25,21272 Kč | 12 606,36 Kč |
| 1 000 | 24,00911 Kč | 24 009,11 Kč |
| 2 500 | 22,50658 Kč | 56 266,45 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |


