


S13/16A | |
|---|---|
DigiKey Part Number | RPC6185-ND |
Manufacturer | |
Manufacturer Product Number | S13/16A |
Description | HOLE PLUG SHT METAL .813" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | S13/16A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,25200 Kč | 42,52 Kč |
| 25 | 3,97440 Kč | 99,36 Kč |
| 50 | 3,78900 Kč | 189,45 Kč |
| 100 | 3,60590 Kč | 360,59 Kč |
| 250 | 3,37896 Kč | 844,74 Kč |
| 500 | 3,21770 Kč | 1 608,85 Kč |
| 1 000 | 3,06383 Kč | 3 063,83 Kč |
| 2 500 | 2,87172 Kč | 7 179,30 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |








