Sheet Metal Plug Blk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sheet Metal Plug Blk
Supporting your Project: Printed Circuit Board Solutions

S1-1/8A

DigiKey Part Number
RPC6184-ND
Manufacturer
Manufacturer Product Number
S1-1/8A
Description
HOLE PLUG SHT METAL 1.125" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug Black
Datasheet
 Datasheet
EDA/CAD Models
S1-1/8A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Type
Body Plug
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 471
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17,58000 Kč7,58 Kč
106,39900 Kč63,99 Kč
255,98680 Kč149,67 Kč
505,70040 Kč285,02 Kč
1005,42880 Kč542,88 Kč
2505,08820 Kč1 272,05 Kč
5004,84444 Kč2 422,22 Kč
1 0004,61311 Kč4 613,11 Kč
2 5004,32401 Kč10 810,03 Kč
Unit Price without VAT:7,58000 Kč
Unit Price with VAT:9,17180 Kč