
8608 | |
|---|---|
DigiKey Part Number | 36-8608-ND |
Manufacturer | |
Manufacturer Product Number | 8608 |
Description | HOLE PLUG 1.125" NYLON BLACK |
Customer Reference | |
Detailed Description | Hole Plug 1.125" (28.58mm) 1 1/8" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.125" (28.58mm) 1 1/8" | |
Flange Diameter | 1.218" (30.94mm) | |
Panel Thickness | 0.125" (3.18mm) 1/8" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 6,98900 Kč | 69,89 Kč |
| 25 | 6,26440 Kč | 156,61 Kč |
| 100 | 5,30670 Kč | 530,67 Kč |
| 500 | 4,40450 Kč | 2 202,25 Kč |
| 1 000 | 4,07423 Kč | 4 074,23 Kč |
| 2 500 | 3,68392 Kč | 9 209,80 Kč |
| 5 000 | 3,57850 Kč | 17 892,50 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |





