
3488VB | |
|---|---|
DigiKey Part Number | 3720-3488VB-ND |
Manufacturer | |
Manufacturer Product Number | 3488VB |
Description | HOLE PLUG 1.125" NYLON BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.125" (28.58mm) 1 1/8" Nylon Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug, Vented | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 1.125" (28.58mm) 1 1/8" | |
Flange Diameter | 1.000" (25.40mm) | |
Panel Thickness | 0.660" (16.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,15000 Kč | 79,15 Kč |
| 5 | 67,44400 Kč | 337,22 Kč |
| 10 | 63,31800 Kč | 633,18 Kč |
| 25 | 58,53600 Kč | 1 463,40 Kč |
| 50 | 55,36160 Kč | 2 768,08 Kč |
| 100 | 52,51760 Kč | 5 251,76 Kč |
| 300 | 48,61287 Kč | 14 583,86 Kč |
| 500 | 47,01686 Kč | 23 508,43 Kč |
| 1 000 | 45,04742 Kč | 45 047,42 Kč |
| Unit Price without VAT: | 79,15000 Kč |
|---|---|
| Unit Price with VAT: | 95,77150 Kč |



