


SR2A | |
|---|---|
DigiKey Part Number | RPC6221-ND |
Manufacturer | |
Manufacturer Product Number | SR2A |
Description | HOLE PLUG SHT METAL 2" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | SR2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,69800 Kč | 66,98 Kč |
| 25 | 6,28280 Kč | 157,07 Kč |
| 50 | 5,98440 Kč | 299,22 Kč |
| 100 | 5,69680 Kč | 569,68 Kč |
| 250 | 5,33936 Kč | 1 334,84 Kč |
| 800 | 4,91800 Kč | 3 934,40 Kč |
| 1 600 | 4,68308 Kč | 7 492,93 Kč |
| 3 200 | 4,45945 Kč | 14 270,24 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |


