


SR1-1/4A | |
|---|---|
DigiKey Part Number | RPC6215-ND |
Manufacturer | |
Manufacturer Product Number | SR1-1/4A |
Description | HOLE PLUG SHT METAL 1.25" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Black |
EDA/CAD Models | SR1-1/4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Panel Thickness | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,07300 Kč | 30,73 Kč |
| 25 | 2,87960 Kč | 71,99 Kč |
| 50 | 2,73660 Kč | 136,83 Kč |
| 100 | 2,60810 Kč | 260,81 Kč |
| 250 | 2,44348 Kč | 610,87 Kč |
| 500 | 2,32644 Kč | 1 163,22 Kč |
| 2 000 | 2,10942 Kč | 4 218,84 Kč |
| 4 000 | 2,00864 Kč | 8 034,56 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



