


GRD1125151PA | |
|---|---|
DigiKey Part Number | RPC6091-ND |
Manufacturer | |
Manufacturer Product Number | GRD1125151PA |
Description | GROMMET 1.000" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.260" (32.00mm) Grommet 1.000" (25.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.156" (3.96mm) | |
Panel Cutout Dimensions | Circular - 1.260" (32.00mm) | |
Diameter - Inside | 1.000" (25.40mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 19,99000 Kč | 199,90 Kč |
| 25 | 18,73880 Kč | 468,47 Kč |
| 50 | 17,84420 Kč | 892,21 Kč |
| 100 | 16,99160 Kč | 1 699,16 Kč |
| 250 | 15,92656 Kč | 3 981,64 Kč |
| 500 | 15,16602 Kč | 7 583,01 Kč |
| 1 000 | 14,44179 Kč | 14 441,79 Kč |
| 3 000 | 13,36467 Kč | 40 094,01 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |



