Circular - 1.000" (25.40mm) Grommet 0.750" (19.05mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 1.000" (25.40mm) Grommet 0.750" (19.05mm) Black
Supporting your Project: Printed Circuit Board Solutions

GRD1100091PA

DigiKey Part Number
RPC6089-ND
Manufacturer
Manufacturer Product Number
GRD1100091PA
Description
GROMMET 0.750" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Circular - 1.000" (25.40mm) Grommet 0.750" (19.05mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.090" (2.29mm)
Panel Cutout Dimensions
Circular - 1.000" (25.40mm)
Diameter - Inside
0.750" (19.05mm)
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 941
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1017,91100 Kč179,11 Kč
2516,79840 Kč419,96 Kč
5015,99200 Kč799,60 Kč
10015,22770 Kč1 522,77 Kč
25014,27276 Kč3 568,19 Kč
50013,59074 Kč6 795,37 Kč
2 00012,32383 Kč24 647,66 Kč
4 00011,73578 Kč46 943,12 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč