


GRD1075121PA | |
|---|---|
DigiKey Part Number | RPC6088-ND |
Manufacturer | |
Manufacturer Product Number | GRD1075121PA |
Description | GROMMET 0.610" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.610" (15.49mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.120" (3.05mm) | |
Panel Cutout Dimensions | Circular - 0.750" (19.05mm) | |
Diameter - Inside | 0.610" (15.49mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,19680 Kč | 254,92 Kč |
| 50 | 9,70520 Kč | 485,26 Kč |
| 100 | 9,24120 Kč | 924,12 Kč |
| 250 | 8,66124 Kč | 2 165,31 Kč |
| 500 | 8,24760 Kč | 4 123,80 Kč |
| 1 000 | 7,85346 Kč | 7 853,46 Kč |
| 2 500 | 7,36156 Kč | 18 403,90 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |




