




DG-10134 | |
|---|---|
DigiKey Part Number | RPC3844-ND |
Manufacturer | |
Manufacturer Product Number | DG-10134 |
Description | GROMMET 0.610" PVC BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.750" (19.05mm) Grommet 0.610" (15.49mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | DG-10134 Models |
Category | Panel Thickness 0.090" (2.29mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.750" (19.05mm) |
Series | Diameter - Inside 0.610" (15.49mm) |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Base Product Number |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,49700 Kč | 154,97 Kč |
| 25 | 14,53080 Kč | 363,27 Kč |
| 50 | 13,83340 Kč | 691,67 Kč |
| 100 | 13,16990 Kč | 1 316,99 Kč |
| 250 | 12,34516 Kč | 3 086,29 Kč |
| 500 | 11,75510 Kč | 5 877,55 Kč |
| 1 000 | 11,19382 Kč | 11 193,82 Kč |
| 3 000 | 10,35880 Kč | 31 076,40 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


