Metal Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Metal Plug
Supporting your Project: Printed Circuit Board Solutions

S3/8A

DigiKey Part Number
RPC6196-ND
Manufacturer
Manufacturer Product Number
S3/8A
Description
HOLE PLUG SHT METAL .375" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hole Plug Black
EDA/CAD Models
S3/8A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Box
Part Status
Active
Type
Body Plug
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 822
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,76800 Kč17,68 Kč
251,66720 Kč41,68 Kč
501,58300 Kč79,15 Kč
1001,50930 Kč150,93 Kč
2501,41372 Kč353,43 Kč
5001,34636 Kč673,18 Kč
1 0001,28173 Kč1 281,73 Kč
2 5001,20136 Kč3 003,40 Kč
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč