


S7/8A | |
|---|---|
DigiKey Part Number | RPC6202-ND |
Manufacturer | |
Manufacturer Product Number | S7/8A |
Description | HOLE PLUG SHT METAL .875" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Black |
EDA/CAD Models | S7/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,42100 Kč | 24,21 Kč |
| 25 | 2,25640 Kč | 56,41 Kč |
| 50 | 2,15140 Kč | 107,57 Kč |
| 100 | 2,04820 Kč | 204,82 Kč |
| 250 | 1,91892 Kč | 479,73 Kč |
| 500 | 1,82756 Kč | 913,78 Kč |
| 1 000 | 1,73999 Kč | 1 739,99 Kč |
| 2 500 | 1,63087 Kč | 4 077,18 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |



