


SR1-7/8A | |
|---|---|
DigiKey Part Number | RPC6219-ND |
Manufacturer | |
Manufacturer Product Number | SR1-7/8A |
Description | HOLE PLUG 1.874" LOW-DENS PE BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 1.874" (47.60mm) Low-Density Polyethylene Black |
Datasheet | Datasheet |
EDA/CAD Models | SR1-7/8A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Low-Density Polyethylene | |
Hole Diameter | 1.874" (47.60mm) | |
Panel Thickness | 0.190" (4.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,72600 Kč | 57,26 Kč |
| 25 | 5,36360 Kč | 134,09 Kč |
| 50 | 5,10260 Kč | 255,13 Kč |
| 100 | 4,85830 Kč | 485,83 Kč |
| 250 | 4,55436 Kč | 1 138,59 Kč |
| 900 | 4,16018 Kč | 3 744,16 Kč |
| 1 800 | 3,96138 Kč | 7 130,48 Kč |
| 2 700 | 3,84958 Kč | 10 393,87 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |


