
16FWRT008032A | |
|---|---|
DigiKey Part Number | RPC10182-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT008032A |
Description | WASHER FLAT RETAINING #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT008032A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.235" (5.97mm) | |
Diameter - Outside | 0.390" (9.91mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,42800 Kč | 7,14 Kč |
| 10 | 1,32300 Kč | 13,23 Kč |
| 25 | 1,18440 Kč | 29,61 Kč |
| 50 | 1,09600 Kč | 54,80 Kč |
| 100 | 1,01840 Kč | 101,84 Kč |
| 250 | 0,92896 Kč | 232,24 Kč |
| 500 | 0,86974 Kč | 434,87 Kč |
| 1 000 | 0,81703 Kč | 817,03 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |






