1/4" Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

16FWRT250062

DigiKey Part Number
RPC6829-ND
Manufacturer
Manufacturer Product Number
16FWRT250062
Description
WASHER FLAT RETAINING 1/4" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4" Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon
Datasheet
 Datasheet
EDA/CAD Models
16FWRT250062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
1/4"
Diameter - Inside
-
Diameter - Outside
0.593" (15.06mm)
Thickness
0.062" (1.57mm)
Plating
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 160
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
52,26800 Kč11,34 Kč
102,07900 Kč20,79 Kč
251,87320 Kč46,83 Kč
501,73860 Kč86,93 Kč
1001,62100 Kč162,10 Kč
2501,48244 Kč370,61 Kč
5001,39174 Kč695,87 Kč
1 0001,31028 Kč1 310,28 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč