1/4"-20 Hex Head Bolt Hex Socket, Slotted Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

012520X037

DigiKey Part Number
RPC8252-ND
Manufacturer
Manufacturer Product Number
012520X037
Description
HEX SLOTTED SCREW 1/4-20 THREAD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4"-20 Hex Head Bolt Hex Socket, Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Bolt
Screw Head Type
Hex Head
Drive Type
Hex Socket, Slotted
Features
-
Thread Size
1/4"-20
Head Diameter
-
Head Height
-
Length - Below Head
0.375" (9.53mm) 3/8"
Length - Overall
-
Material
Nylon
Plating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 838
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
53,40200 Kč17,01 Kč
103,12900 Kč31,29 Kč
252,82200 Kč70,55 Kč
502,62900 Kč131,45 Kč
1002,45470 Kč245,47 Kč
2502,25184 Kč562,96 Kč
5002,11828 Kč1 059,14 Kč
1 0001,99880 Kč1 998,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč