


16FWRT375032 | |
|---|---|
DigiKey Part Number | RPC6337-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT375032 |
Description | WASHER FLAT RETAINING 3/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT375032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 3/8" | |
Diameter - Inside | 0.350" (8.89mm) | |
Diameter - Outside | 0.890" (22.61mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,57500 Kč | 15,75 Kč |
| 25 | 1,47000 Kč | 36,75 Kč |
| 50 | 1,39840 Kč | 69,92 Kč |
| 100 | 1,33130 Kč | 133,13 Kč |
| 250 | 1,24812 Kč | 312,03 Kč |
| 500 | 1,18848 Kč | 594,24 Kč |
| 1 000 | 1,13158 Kč | 1 131,58 Kč |
| 3 000 | 1,04710 Kč | 3 141,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



