


16FWRT312032 | |
|---|---|
DigiKey Part Number | RPC6830-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT312032 |
Description | WASHER FLAT RETAIN 5/16" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16" Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT312032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 5/16" | |
Diameter - Inside | - | |
Diameter - Outside | 0.734" (18.64mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,76400 Kč | 8,82 Kč |
| 10 | 1,61700 Kč | 16,17 Kč |
| 25 | 1,45320 Kč | 36,33 Kč |
| 50 | 1,34800 Kč | 67,40 Kč |
| 100 | 1,25360 Kč | 125,36 Kč |
| 250 | 1,14480 Kč | 286,20 Kč |
| 500 | 1,07258 Kč | 536,29 Kč |
| 1 000 | 1,00853 Kč | 1 008,53 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |




