
16FWRT010062A | |
|---|---|
DigiKey Part Number | RPC10355-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT010062A |
Description | WASHER FLAT RETAINING #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Flat, Retaining Washer 0.062" (1.58mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT010062A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | 0.177" (4.50mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.062" (1.58mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 5 | 2,22600 Kč | 11,13 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 25 | 1,84800 Kč | 46,20 Kč |
| 50 | 1,71760 Kč | 85,88 Kč |
| 100 | 1,60000 Kč | 160,00 Kč |
| 250 | 1,46484 Kč | 366,21 Kč |
| 500 | 1,37452 Kč | 687,26 Kč |
| 1 000 | 1,29411 Kč | 1 294,11 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


