


16FWRT004032 | |
|---|---|
DigiKey Part Number | RPC6338-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT004032 |
Description | WASHER FLAT RETAINING #4 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT004032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #4 | |
Diameter - Inside | 0.102" (2.59mm) | |
Diameter - Outside | 0.265" (6.73mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,77700 Kč | 7,77 Kč |
| 25 | 0,72240 Kč | 18,06 Kč |
| 50 | 0,68460 Kč | 34,23 Kč |
| 100 | 0,65300 Kč | 65,30 Kč |
| 250 | 0,61148 Kč | 152,87 Kč |
| 500 | 0,58206 Kč | 291,03 Kč |
| 1 000 | 0,55435 Kč | 554,35 Kč |
| 3 000 | 0,51284 Kč | 1 538,52 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





