


16FWRT010032 | |
|---|---|
DigiKey Part Number | RPC6833-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT010032 |
Description | WASHER FLAT RETAINING #10 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT010032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #10 | |
Diameter - Inside | - | |
Diameter - Outside | 0.453" (11.51mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 5 | 1,47000 Kč | 7,35 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 25 | 1,23480 Kč | 30,87 Kč |
| 50 | 1,14220 Kč | 57,11 Kč |
| 100 | 1,06040 Kč | 106,04 Kč |
| 250 | 0,96676 Kč | 241,69 Kč |
| 500 | 0,90544 Kč | 452,72 Kč |
| 1 000 | 0,85063 Kč | 850,63 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


