M6 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Plastic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M6 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Plastic
Supporting your Project: Printed Circuit Board Solutions

015006000503

DigiKey Part Number
RPC3443-ND
Manufacturer
Manufacturer Product Number
015006000503
Description
WASHER FLAT RETAINING M6 PLASTIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
M6 Flat, Retaining Washer 0.062" (1.57mm) 1/16" Thick Plastic
Datasheet
 Datasheet
EDA/CAD Models
015006000503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Flat, Retaining
Thread/Screw/Hole Size
M6
Diameter - Inside
0.252" (6.40mm)
Diameter - Outside
0.472" (12.00mm)
Thickness
0.062" (1.57mm) 1/16"
Plating
-
Material
Plastic
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,86900 Kč18,69 Kč
251,75560 Kč43,89 Kč
501,67140 Kč83,57 Kč
1001,59160 Kč159,16 Kč
2501,49084 Kč372,71 Kč
5001,41946 Kč709,73 Kč
1 0001,35143 Kč1 351,43 Kč
2 5001,26668 Kč3 166,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč