



30403581 | |
|---|---|
DigiKey Part Number | RPC2589-ND |
Manufacturer | |
Manufacturer Product Number | 30403581 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Without Stopper 0.079" (2.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403581 Models |
Category | Type Cam Without Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.079" (2.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 5 | 25,99600 Kč | 129,98 Kč |
| 10 | 24,29500 Kč | 242,95 Kč |
| 25 | 22,22440 Kč | 555,61 Kč |
| 50 | 20,77540 Kč | 1 038,77 Kč |
| 100 | 19,41690 Kč | 1 941,69 Kč |
| 250 | 17,75928 Kč | 4 439,82 Kč |
| 500 | 16,59892 Kč | 8 299,46 Kč |
| 1 000 | 15,51458 Kč | 15 514,58 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |












