



0401129400001 | |
|---|---|
DigiKey Part Number | RPC2318-ND |
Manufacturer | |
Manufacturer Product Number | 0401129400001 |
Description | COMPRESSION LATCH PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 0401129400001 Models |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 575,77000 Kč | 575,77 Kč |
| 5 | 492,11000 Kč | 2 460,55 Kč |
| 10 | 459,98200 Kč | 4 599,82 Kč |
| 25 | 420,68240 Kč | 10 517,06 Kč |
| 50 | 393,20020 Kč | 19 660,01 Kč |
| 100 | 378,22650 Kč | 37 822,65 Kč |
| Unit Price without VAT: | 575,77000 Kč |
|---|---|
| Unit Price with VAT: | 696,68170 Kč |















