



30403412 | |
|---|---|
DigiKey Part Number | RPC2577-ND |
Manufacturer | |
Manufacturer Product Number | 30403412 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Without Stopper -0.315" (-8.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403412 Models |
Category | Type Cam Without Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height -0.315" (-8.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 5 | 25,11400 Kč | 125,57 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 21,47680 Kč | 536,92 Kč |
| 50 | 20,07400 Kč | 1 003,70 Kč |
| 100 | 18,76380 Kč | 1 876,38 Kč |
| 250 | 17,16124 Kč | 4 290,31 Kč |
| 500 | 16,03996 Kč | 8 019,98 Kč |
| 1 000 | 14,99236 Kč | 14 992,36 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |












