



2401120300 | |
|---|---|
DigiKey Part Number | RPC2501-ND |
Manufacturer | |
Manufacturer Product Number | 2401120300 |
Description | T-HANDLE COMPRESS LOCK PNL ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T-Handle Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 2401120300 Models |
Category | Type T-Handle Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 865,12000 Kč | 865,12 Kč |
| 5 | 739,59200 Kč | 3 697,96 Kč |
| 10 | 691,25400 Kč | 6 912,54 Kč |
| 25 | 632,20760 Kč | 15 805,19 Kč |
| 50 | 597,65340 Kč | 29 882,67 Kč |
| Unit Price without VAT: | 865,12000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,79520 Kč |















