



30403586 | |
|---|---|
DigiKey Part Number | RPC2593-ND |
Manufacturer | |
Manufacturer Product Number | 30403586 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam Without Stopper 0.866" (22.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403586 Models |
Category | Type Cam Without Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.866" (22.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 31,62200 Kč | 158,11 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 27,02040 Kč | 675,51 Kč |
| 50 | 25,25640 Kč | 1 262,82 Kč |
| 100 | 23,60600 Kč | 2 360,60 Kč |
| 250 | 21,58932 Kč | 5 397,33 Kč |
| 500 | 20,17908 Kč | 10 089,54 Kč |
| 1 000 | 18,86082 Kč | 18 860,82 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |












