



2401110300 | |
|---|---|
DigiKey Part Number | RPC2499-ND |
Manufacturer | |
Manufacturer Product Number | 2401110300 |
Description | T-HANDLE COMPRESS LOCK PNL ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T-Handle Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 2401110300 Models |
Category | Type T-Handle Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 048,01000 Kč | 1 048,01 Kč |
| 5 | 895,85800 Kč | 4 479,29 Kč |
| 10 | 837,31600 Kč | 8 373,16 Kč |
| 25 | 765,78040 Kč | 19 144,51 Kč |
| 50 | 741,22940 Kč | 37 061,47 Kč |
| Unit Price without VAT: | 1 048,01000 Kč |
|---|---|
| Unit Price with VAT: | 1 268,09210 Kč |















