



3401110300 | |
|---|---|
DigiKey Part Number | RPC2613-ND |
Manufacturer | |
Manufacturer Product Number | 3401110300 |
Description | COMPRESSION LOCK PNL MNT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 3401110300 Models |
Category | Type Compression Lock |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 852,73000 Kč | 852,73 Kč |
| 5 | 728,88200 Kč | 3 644,41 Kč |
| 10 | 681,25900 Kč | 6 812,59 Kč |
| 25 | 623,04440 Kč | 15 576,11 Kč |
| 50 | 587,94400 Kč | 29 397,20 Kč |
| Unit Price without VAT: | 852,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 031,80330 Kč |















