



2401120000 | |
|---|---|
DigiKey Part Number | RPC2500-ND |
Manufacturer | |
Manufacturer Product Number | 2401120000 |
Description | T-HANDLE COMP LATCH PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T-Handle Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 2401120000 Models |
Category | Type T-Handle Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Square (Rounded Corners) - 20.20mm |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 738,08000 Kč | 738,08 Kč |
| 5 | 630,99000 Kč | 3 154,95 Kč |
| 10 | 589,75000 Kč | 5 897,50 Kč |
| 25 | 539,37160 Kč | 13 484,29 Kč |
| 50 | 504,13260 Kč | 25 206,63 Kč |
| 100 | 500,01490 Kč | 50 001,49 Kč |
| Unit Price without VAT: | 738,08000 Kč |
|---|---|
| Unit Price with VAT: | 893,07680 Kč |















