



17021100 | |
|---|---|
DigiKey Part Number | RPC2468-ND |
Manufacturer | |
Manufacturer Product Number | 17021100 |
Description | HANDLE LIFT & TURN PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Lift and Turn Latch Circular (Flatted) - 16.50mm Dia Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 17021100 Models |
Category | Type Lift and Turn Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Circular (Flatted) - 16.50mm Dia |
Series | Mounting Type Panel Mount |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,94000 Kč | 549,94 Kč |
| 5 | 470,18800 Kč | 2 350,94 Kč |
| 10 | 439,46700 Kč | 4 394,67 Kč |
| 25 | 401,91840 Kč | 10 047,96 Kč |
| 50 | 375,65420 Kč | 18 782,71 Kč |
| 100 | 359,32830 Kč | 35 932,83 Kč |
| Unit Price without VAT: | 549,94000 Kč |
|---|---|
| Unit Price with VAT: | 665,42740 Kč |







