



30403606 | |
|---|---|
DigiKey Part Number | RPC2595-ND |
Manufacturer | |
Manufacturer Product Number | 30403606 |
Description | CAMS FOR ADJUSTIBLE MINI COMPRES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.906" (23.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403606 Models |
Category | Type Cam With Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.906" (23.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,38000 Kč | 37,38 Kč |
| 5 | 32,04200 Kč | 160,21 Kč |
| 10 | 29,94300 Kč | 299,43 Kč |
| 25 | 27,38120 Kč | 684,53 Kč |
| 50 | 25,59660 Kč | 1 279,83 Kč |
| 100 | 23,92300 Kč | 2 392,30 Kč |
| 250 | 21,88076 Kč | 5 470,19 Kč |
| 500 | 20,45122 Kč | 10 225,61 Kč |
| 1 000 | 19,11511 Kč | 19 115,11 Kč |
| Unit Price without VAT: | 37,38000 Kč |
|---|---|
| Unit Price with VAT: | 45,22980 Kč |


