



30403128 | |
|---|---|
DigiKey Part Number | RPC2551-ND |
Manufacturer | |
Manufacturer Product Number | 30403128 |
Description | CAMS FOR SWINGHANDLES AND CAM LO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cam With Stopper 0.236" (6.00mm) Cam Height 1.772" (45.00mm) Cam Length Steel, Zinc Plated |
Datasheet | Datasheet |
EDA/CAD Models | 30403128 Models |
Category | Type Cam With Stopper |
Manufacturer Essentra Access Solutions | Cam Length 1.772" (45.00mm) |
Series | Cam Height 0.236" (6.00mm) |
Packaging Bulk | Cam Width 0.748" (19.00mm) |
Part Status Active | Material Steel, Zinc Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 5 | 27,71800 Kč | 138,59 Kč |
| 10 | 25,93300 Kč | 259,33 Kč |
| 25 | 23,71080 Kč | 592,77 Kč |
| 50 | 22,16540 Kč | 1 108,27 Kč |
| 100 | 20,71660 Kč | 2 071,66 Kč |
| 250 | 18,94776 Kč | 4 736,94 Kč |
| 500 | 17,70972 Kč | 8 854,86 Kč |
| 1 000 | 16,55293 Kč | 16 552,93 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |













