



0771200 | |
|---|---|
DigiKey Part Number | RPC2365-ND |
Manufacturer | |
Manufacturer Product Number | 0771200 |
Description | ADJ COMPRESSION LATCH BRKT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Compression Latch Rectangular - 86.00mm x 25.00mm Cutout Bracket Mount Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 0771200 Models |
Category | Type Compression Latch |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 86.00mm x 25.00mm |
Series | Mounting Type Bracket Mount |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,20000 Kč | 387,20 Kč |
| 5 | 331,09600 Kč | 1 655,48 Kč |
| 10 | 309,44800 Kč | 3 094,48 Kč |
| 40 | 270,34925 Kč | 10 813,97 Kč |
| 80 | 252,68463 Kč | 20 214,77 Kč |
| 120 | 242,89258 Kč | 29 147,11 Kč |
| 280 | 242,33193 Kč | 67 852,94 Kč |
| Unit Price without VAT: | 387,20000 Kč |
|---|---|
| Unit Price with VAT: | 468,51200 Kč |






