Cam With Stopper 0.906" (23.00mm) Cam Height 2.299" (58.40mm) Cam Length Steel, Zinc Plated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cam With Stopper 0.906" (23.00mm) Cam Height 2.299" (58.40mm) Cam Length Steel, Zinc Plated
Supporting your Project: Printed Circuit Board Solutions
Essentra Access Solutions

30403611

DigiKey Part Number
RPC2600-ND
Manufacturer
Manufacturer Product Number
30403611
Description
CAMS FOR ADJUSTIBLE MINI COMPRES
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cam With Stopper 0.906" (23.00mm) Cam Height 2.299" (58.40mm) Cam Length Steel, Zinc Plated
Datasheet
 Datasheet
EDA/CAD Models
30403611 Models
Product Attributes
Filter Similar Products
Category
Type
Cam With Stopper
Manufacturer
Essentra Access Solutions
Cam Length
2.299" (58.40mm)
Series
Cam Height
0.906" (23.00mm)
Packaging
Bulk
Cam Width
0.748" (19.00mm)
Part Status
Active
Material
Steel, Zinc Plated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
532,04200 Kč160,21 Kč
1029,94300 Kč299,43 Kč
2527,38120 Kč684,53 Kč
5025,59660 Kč1 279,83 Kč
10023,92300 Kč2 392,30 Kč
25021,88076 Kč5 470,19 Kč
50020,45122 Kč10 225,61 Kč
1 00019,11511 Kč19 115,11 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč