7 Position Spring Compression Contact, Magnetic Connector Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Position Spring Compression Contact, Magnetic Connector Through Hole
EDAC Magnetic Spring Loaded Pogo Pin Connectors and Cable Assemblies

686C0731210123E

DigiKey Part Number
151-686C0731210123E-ND
Manufacturer
Manufacturer Product Number
686C0731210123E
Description
POGO CONTACT MAGNETIC FEMALE CON
Customer Reference
Detailed Description
7 Position Spring Compression Contact, Magnetic Connector Through Hole
Datasheet
 Datasheet
EDA/CAD Models
686C0731210123E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Compression Contact, Magnetic
Number of Contacts
7
Pitch
0.071" (1.80mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Material
Brass
Contact Finish
Gold
Contact Finish Thickness
Flash
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1313,71000 Kč313,71 Kč
10266,63300 Kč2 666,33 Kč
25249,94320 Kč6 248,58 Kč
50238,00820 Kč11 900,41 Kč
Unit Price without VAT:313,71000 Kč
Unit Price with VAT:379,58910 Kč