622-009-660-043 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 55,94700 Kč
Datasheet

Similar


HARTING
In Stock: 35
Unit Price: 107,41000 Kč
Datasheet

Similar


HARTING
In Stock: 64
Unit Price: 99,27000 Kč
Datasheet

Similar


HARTING
In Stock: 75
Unit Price: 115,75000 Kč
Datasheet

Similar


HARTING
In Stock: 19
Unit Price: 86,76000 Kč
Datasheet

Similar


HARTING
In Stock: 271
Unit Price: 80,50000 Kč
Datasheet

Similar


HARTING
In Stock: 332
Unit Price: 96,14000 Kč
Datasheet

Similar


HARTING
In Stock: 39
Unit Price: 65,90000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 7 320
Unit Price: 55,06000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 637
Unit Price: 48,38000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 202
Unit Price: 58,81000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 31,35044 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 36,09546 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 4 226
Unit Price: 58,81000 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

622-009-660-043

DigiKey Part Number
622-009-660-043-ND
Manufacturer
Manufacturer Product Number
622-009-660-043
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
622-009-660-043 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Mounting Brackets, Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 85°C
Flange Feature
Mating Side, Female Screwlock (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09641137802HARTING01195-2369-ND55,94700 KčSimilar
09681535611HARTING351195-7992-ND107,41000 KčSimilar
09681535612HARTING641195-2797-ND99,27000 KčSimilar
09681535613HARTING751195-2798-ND115,75000 KčSimilar
09681537611HARTING191195-5130-ND86,76000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
5087,98940 Kč4 399,47 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,98940 Kč
Unit Price with VAT:106,46717 Kč