Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

182-009-213R481 | |
|---|---|
DigiKey Part Number | 182-009-213R481-ND |
Manufacturer | |
Manufacturer Product Number | 182-009-213R481 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 182-009-213R481 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Nickel Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness Flash |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Backset Spacing 0.318" (8.08mm) |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA9T), Nylon 9T |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09681535611 | HARTING | 40 | 1195-7992-ND | 4,91000 Kč | Similar |
| 09681535612 | HARTING | 64 | 1195-2797-ND | 4,46000 Kč | Similar |
| 09681535613 | HARTING | 75 | 1195-2798-ND | 5,23000 Kč | Similar |
| 09681537611 | HARTING | 22 | 1195-5130-ND | 3,99000 Kč | Similar |
| 09681537612 | HARTING | 271 | 1195-2799-ND | 3,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 36,34209 Kč | 19 624,73 Kč |
| Unit Price without VAT: | 36,34209 Kč |
|---|---|
| Unit Price with VAT: | 43,97393 Kč |












