622-009-260-032 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


EDAC Inc.
In Stock: 395
Unit Price: 49,35000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 56,32920 Kč
Datasheet

Similar


HARTING
In Stock: 40
Unit Price: 103,10000 Kč
Datasheet

Similar


HARTING
In Stock: 64
Unit Price: 93,65000 Kč
Datasheet

Similar


HARTING
In Stock: 75
Unit Price: 109,82000 Kč
Datasheet

Similar


HARTING
In Stock: 22
Unit Price: 83,78000 Kč
Datasheet

Similar


HARTING
In Stock: 271
Unit Price: 76,43000 Kč
Datasheet

Similar


HARTING
In Stock: 337
Unit Price: 91,55000 Kč
Datasheet

Similar


HARTING
In Stock: 47
Unit Price: 62,57000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 7 320
Unit Price: 55,43000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 637
Unit Price: 48,72000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 1 422
Unit Price: 59,21000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 31,56467 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 36,34209 Kč
Datasheet
9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

622-009-260-032

DigiKey Part Number
622-009-260-032-ND
Manufacturer
Manufacturer Product Number
622-009-260-032
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
622-009-260-032 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Bulk
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
3A per Contact
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Mounting Brackets, Shielded
Number of Rows
2
Color
Black
Mounting Type
Dielectric Material
Polyester Thermoplastic
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 85°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
622-009-260-042EDAC Inc.395151-1256-ND49,35000 KčSimilar
09641137802HARTING01195-2369-ND56,32920 KčSimilar
09681535611HARTING401195-7992-ND103,10000 KčSimilar
09681535612HARTING641195-2797-ND93,65000 KčSimilar
09681535613HARTING751195-2798-ND109,82000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25037,64016 Kč9 410,04 Kč
Manufacturers Standard Package
Unit Price without VAT:37,64016 Kč
Unit Price with VAT:45,54459 Kč