Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09641137802 | |
|---|---|
DigiKey Part Number | 1195-2369-ND |
Manufacturer | |
Manufacturer Product Number | 09641137802 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641137802 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-009-213R161 | NorComp Inc. | 7 320 | 182-709FE-ND | 811,67000 Kč | Similar |
| 182-009-213R171 | NorComp Inc. | 1 637 | 182-909FE-ND | 713,28000 Kč | Similar |
| 182-009-213R181 | NorComp Inc. | 1 422 | 182-809FE-ND | 867,01000 Kč | Similar |
| 182-009-213R431 | NorComp Inc. | 0 | 182-009-213R431-ND | 462,16567 Kč | Similar |
| 182-009-213R481 | NorComp Inc. | 0 | 182-009-213R481-ND | 532,11624 Kč | Similar |

















