
622-009-260-012 | |
|---|---|
DigiKey Part Number | 622-009-260-012-ND |
Manufacturer | |
Manufacturer Product Number | 622-009-260-012 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-009-260-012 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,89000 Kč | 50,89 Kč |
| 10 | 43,19200 Kč | 431,92 Kč |
| 25 | 40,48480 Kč | 1 012,12 Kč |
| 90 | 36,97911 Kč | 3 328,12 Kč |
| 180 | 35,21333 Kč | 6 338,40 Kč |
| 270 | 34,21926 Kč | 9 239,20 Kč |
| 540 | 32,58594 Kč | 17 596,41 Kč |
| 1 080 | 31,03106 Kč | 33 513,54 Kč |
| 2 520 | 29,23138 Kč | 73 663,08 Kč |
| Unit Price without VAT: | 50,89000 Kč |
|---|---|
| Unit Price with VAT: | 61,57690 Kč |

