
ECS-.327-12.5-34B-TR | |
|---|---|
DigiKey Part Number | 50-ECS-.327-12.5-34B-TR-ND - Tape & Reel (TR) 50-ECS-.327-12.5-34B-TRCT-ND - Cut Tape (CT) 50-ECS-.327-12.5-34B-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-34B-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-34B-TR Models |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (3.2x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12.5pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-.327-12.5-12-TR | ECS Inc. | 225 897 | XC1752CT-ND | 0,53000 Kč | Similar |
| ECS-.327-12.5-12RR-TR | ECS Inc. | 8 858 | XC3094CT-ND | 1,02000 Kč | Similar |
| ECS-.327-12.5-16-TR | ECS Inc. | 293 097 | XC2131CT-ND | 0,57000 Kč | Similar |
| ECS-.327-12.5-34QN-TR | ECS Inc. | 13 215 | 50-ECS-.327-12.5-34QN-TRCT-ND | 0,65000 Kč | Similar |
| ECS-.327-9-16-TR | ECS Inc. | 36 769 | 50-ECS-.327-9-16-TRCT-ND | 0,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 7,69600 Kč | 76,96 Kč |
| 25 | 7,28280 Kč | 182,07 Kč |
| 50 | 6,97820 Kč | 348,91 Kč |
| 100 | 6,68840 Kč | 668,84 Kč |
| 250 | 6,32588 Kč | 1 581,47 Kč |
| 500 | 6,06394 Kč | 3 031,97 Kč |
| 1 000 | 5,81326 Kč | 5 813,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43668 Kč | 16 310,04 Kč |
| 6 000 | 5,21189 Kč | 31 271,34 Kč |
| 9 000 | 5,08478 Kč | 45 763,02 Kč |
| 15 000 | 4,92909 Kč | 73 936,35 Kč |
| 21 000 | 4,82920 Kč | 101 413,20 Kč |
| 30 000 | 4,72556 Kč | 141 766,80 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |






















