
ECS-.327-12.5-12RR-TR | |
|---|---|
DigiKey Part Number | XC3094TR-ND - Tape & Reel (TR) XC3094CT-ND - Cut Tape (CT) XC3094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-.327-12.5-12RR-TR |
Description | CRYSTAL 32.7680KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-.327-12.5-12RR-TR Models |
Category | ESR (Equivalent Series Resistance) 50 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (2x1.2) |
Frequency 32.768 kHz | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12.5pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,82000 Kč | 24,82 Kč |
| 10 | 21,56500 Kč | 215,65 Kč |
| 25 | 20,39680 Kč | 509,92 Kč |
| 50 | 19,55000 Kč | 977,50 Kč |
| 100 | 18,74280 Kč | 1 874,28 Kč |
| 250 | 17,72384 Kč | 4 430,96 Kč |
| 500 | 16,99098 Kč | 8 495,49 Kč |
| 1 000 | 16,28877 Kč | 16 288,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,23515 Kč | 45 705,45 Kč |
| 6 000 | 14,60643 Kč | 87 638,58 Kč |
| 9 000 | 14,25107 Kč | 128 259,63 Kč |
| 15 000 | 13,81585 Kč | 207 237,75 Kč |
| Unit Price without VAT: | 24,82000 Kč |
|---|---|
| Unit Price with VAT: | 30,03220 Kč |











