32 kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-.320-12.5-13X

DigiKey Part Number
XC1392-ND
Manufacturer
Manufacturer Product Number
ECS-.320-12.5-13X
Description
CRYSTAL 32.0000KHZ 12.5PF TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32 kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-.320-12.5-13X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12.5pF
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-10°C ~ 60°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Size / Dimension
0.083" Dia x 0.244" L (2.10mm x 6.20mm)
Frequency
32 kHz
Height - Seated (Max)
0.244" (6.20mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 895
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,12000 Kč32,12 Kč
1027,92600 Kč279,26 Kč
2526,41160 Kč660,29 Kč
5025,32280 Kč1 266,14 Kč
10024,27370 Kč2 427,37 Kč
25022,95524 Kč5 738,81 Kč
50022,00588 Kč11 002,94 Kč
1 00021,09659 Kč21 096,59 Kč
3 00019,73285 Kč59 198,55 Kč
Manufacturers Standard Package
Unit Price without VAT:32,12000 Kč
Unit Price with VAT:38,86520 Kč