
PIC32MX470F512LT-120/PT | |
|---|---|
DigiKey Part Number | PIC32MX470F512LT-120/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC32MX470F512LT-120/PT |
Description | IC MCU 32BIT 512KB FLASH 100TQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX470F512LT-120/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Part Status Active | Data Converters A/D 28x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MIPS32® M4K™ | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 120MHz | Supplier Device Package 100-TQFP (12x12) |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG | Package / Case 100-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 197,20127 Kč | 236 641,52 Kč |
| Unit Price without VAT: | 197,20127 Kč |
|---|---|
| Unit Price with VAT: | 238,61354 Kč |







